CWR29HB475KBCCBULK
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP

Overview of CWR29HB475KBCCBULK by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for CWR29HB475KBCCBULK by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR29HB475KBCCBULK by Kyocera AVX Components

CWR29HB475KBCCBULK
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2200 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/11
Ripple Current
70 mA
Size Code
2005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. CWR29HB475KBCCBULK
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP
    VS

Alternate Parts for CWR29HB475KBCCBULK

This table gives cross-reference parts and alternative options found for CWR29HB475KBCCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HB475KBCCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZC475K015LSLDT800 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015LSLDT800
TAZC475K015CBLDT000 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015CBLDT000
TAZC475K015LSLBT945 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015LSLBT945
TAZC475K015LWSB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015LWSB0823
TAZC475K015LGMT0045 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015LGMT0045
TAZC475K015LWLD9900 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015LWLD9900
TAZC475K015LALB0745 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015LALB0745
TAZC475K015CBSCT800 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015CBSCT800
TAZC475K015CWSB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015CWSB0000
TAZC475K015CSST0024 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, Kyocera AVX Components CWR29HB475KBCCBULK vs TAZC475K015CSST0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR29HB475KBCCBULK by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR29HB475KBCCBULK by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR29HB475KBCCBULK would you like to use for your alert(s)?
  • Please alert me when CWR29HB475KBCCBULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR29HB475KBCCBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR29HB475KBCCBULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR29HB475KBCCBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR29HB475KBCCBULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR29HB475KBCCBULK by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: