Part Details for CWR29JB156JBFZBULK by Kyocera AVX Components
Overview of CWR29JB156JBFZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JB156JBFZBULK
CWR29JB156JBFZBULK CAD Models
CWR29JB156JBFZBULK Part Data Attributes
|
CWR29JB156JBFZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JB156JBFZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 140 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29JB156JBFZBULK
This table gives cross-reference parts and alternative options found for CWR29JB156JBFZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JB156JBFZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16JH156JBFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29JB156JBFZBULK vs CWR16JH156JBFZ |
T419F156J020SK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214 | KEMET Corporation | CWR29JB156JBFZBULK vs T419F156J020SK7005 |
T419F156J020TB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214 | KEMET Corporation | CWR29JB156JBFZBULK vs T419F156J020TB42517005 |
T429F156J020MCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214, | KEMET Corporation | CWR29JB156JBFZBULK vs T429F156J020MCTLVL7280 |
T429F156J020TB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214, | KEMET Corporation | CWR29JB156JBFZBULK vs T429F156J020TB42527610 |
CWR29JK156JZFCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29JB156JBFZBULK vs CWR29JK156JZFCTR13 |
CWR16JB156JBFZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29JB156JBFZBULK vs CWR16JB156JBFZ/HR |
T419F156J020TC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214 | KEMET Corporation | CWR29JB156JBFZBULK vs T419F156J020TC42527005 |
CWR16JH156JTFZ/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR29JB156JBFZBULK vs CWR16JH156JTFZ/FA |
T419F156J020CKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214, | KEMET Corporation | CWR29JB156JBFZBULK vs T419F156J020CKTLVL7280 |