CWR29MB224KZABTR13
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP

Overview of CWR29MB224KZABTR13 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for CWR29MB224KZABTR13 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR29MB224KZABTR13 by Kyocera AVX Components

CWR29MB224KZABTR13
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/11
Size Code
1005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. CWR29MB224KZABTR13
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP
    VS

Alternate Parts for CWR29MB224KZABTR13

This table gives cross-reference parts and alternative options found for CWR29MB224KZABTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MB224KZABTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZA224K035CBLBT023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP Kyocera AVX Components CWR29MB224KZABTR13 vs TAZA224K035CBLBT023
T497A224K035BB6215WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR29MB224KZABTR13 vs T497A224K035BB6215WAFL
T497A224K035BH6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP KEMET Corporation CWR29MB224KZABTR13 vs T497A224K035BH6110
T497A224K035CT6115 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT KEMET Corporation CWR29MB224KZABTR13 vs T497A224K035CT6115
T429A224K035BC42527640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR29MB224KZABTR13 vs T429A224K035BC42527640
T409A224K035DK7005 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, KEMET Corporation CWR29MB224KZABTR13 vs T409A224K035DK7005
TAZA224K035CDLC0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, Kyocera AVX Components CWR29MB224KZABTR13 vs TAZA224K035CDLC0824
TAZA224K035CDMT0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, Kyocera AVX Components CWR29MB224KZABTR13 vs TAZA224K035CDMT0923
TAZA224K035CDSZ0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, Kyocera AVX Components CWR29MB224KZABTR13 vs TAZA224K035CDSZ0824
TAZA224K035CELB0H24 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, Kyocera AVX Components CWR29MB224KZABTR13 vs TAZA224K035CELB0H24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR29MB224KZABTR13 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR29MB224KZABTR13 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR29MB224KZABTR13 would you like to use for your alert(s)?
  • Please alert me when CWR29MB224KZABTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR29MB224KZABTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR29MB224KZABTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR29MB224KZABTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR29MB224KZABTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR29MB224KZABTR13 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: