Part Details for CXC3106A10SL4S300 by Switchcraft Conxall
Results Overview of CXC3106A10SL4S300 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXC3106A10SL4S300 Information
CXC3106A10SL4S300 by Switchcraft Conxall is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CXC3106A10SL4S300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91B0614
|
Newark | Cable Shell 2#16 Crimp Skts. |Switchcraft/conxall CXC3106A10SL4S300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 / $23.7600 | Buy Now |
|
DISTI #
468-CXC3106A10SL4S300-ND
|
DigiKey | CABLE SHELL 2#16 CRIMP SKTS. Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2915 | Buy Now |
|
DISTI #
502-XC3106A10SL4S300
|
Mouser Electronics | Crimpers / Crimping Tools CABLE SHELL 2#16 CRIMP SKTS. | 0 |
|
$16.2900 | Order Now |
|
DISTI #
75553451
|
RS | Micro-Con-X Cable Assembly, 3 Position Right Angle, Female to Strip and Tin, 10 Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5600 | RFQ |
|
|
Onlinecomponents.com | Mil-E-Qual Plastic Connector Straight Cable Plug with ORing 2 Socket - Crimp Contacts COO: United States RoHS: Compliant |
1 In Stock |
|
$17.1500 / $28.8200 | Buy Now |
|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
DISTI #
000000000006333720
|
Sager | Crimpers / Crimping Tools CABLE SHELL 2#16 CRIMP SKTS. Min Qty: 100 | 0 |
|
$13.6500 / $18.9800 | Buy Now |
|
|
Master Electronics | Mil-E-Qual Plastic Connector Straight Cable Plug with ORing 2 Socket - Crimp Contacts COO: United States RoHS: Compliant |
1 In Stock |
|
$17.1500 / $28.8200 | Buy Now |