Part Details for CXD1178Q by Sony Semiconductor
Overview of CXD1178Q by Sony Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXD1178Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 453 |
|
$9.8940 / $14.8410 | Buy Now |
Part Details for CXD1178Q
CXD1178Q CAD Models
CXD1178Q Part Data Attributes
|
CXD1178Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD1178Q
Sony Semiconductor
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQFP48, 12 X 12 MM, PLASTIC, QFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP48,.6SQ,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.2 V | |
Analog Output Voltage-Min | 1.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.9766% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Palladium (Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 12 mm |
Alternate Parts for CXD1178Q
This table gives cross-reference parts and alternative options found for CXD1178Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXD1178Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXD1178Q | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQFP48 | Harris Semiconductor | CXD1178Q vs CXD1178Q |