Part Details for CXE240A5R by Crydom Inc
Overview of CXE240A5R by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CXE240A5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2325
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom CXE240A5R Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3600 | Buy Now |
DISTI #
CC1668-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7802 | Buy Now |
DISTI #
70385685
|
RS | SPST Solid State Relay Through Hole PCB Mount, Random SCR, 5 A, 32 V dc | Sensata - Crydom CXE240A5R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8700 | RFQ |
DISTI #
CRYCXE240A5R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 280V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting. RoHS: Compliant |
8 In Stock |
|
$19.1200 / $25.3700 | Buy Now |
DISTI #
000000000000275527
|
Sager | Solid State Relays - PCB Mount 280VAC SIP 5A AC IN Min Qty: 40 | 0 |
|
$19.4700 / $21.1900 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting. RoHS: Compliant |
8 In Stock |
|
$19.1200 / $25.3700 | Buy Now |
Part Details for CXE240A5R
CXE240A5R CAD Models
CXE240A5R Part Data Attributes:
|
CXE240A5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CXE240A5R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 25 mm | |
Overall Length | 43 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |