Part Details for CXE380D5-MS11-MOV by Crydom Inc
Overview of CXE380D5-MS11-MOV by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2020BM-S1-18E-24.000000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator | |
SiT2020BM-S1-18E-72.000000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator |
Part Details for CXE380D5-MS11-MOV
CXE380D5-MS11-MOV CAD Models
CXE380D5-MS11-MOV Part Data Attributes
|
CXE380D5-MS11-MOV
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CXE380D5-MS11-MOV
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | ZERO VOLTAGE CROSSING, UL APPROVED | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |