Part Details for CXTA42TR by Central Semiconductor Corp
Overview of CXTA42TR by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXTA42TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 3550 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-89 | 6038 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-89 | 1600 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-89 | 800 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-89 | 800 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-89 | 1315 |
|
$0.3132 / $0.7830 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-89 | 2396 |
|
$0.9450 / $2.5200 | Buy Now |
Part Details for CXTA42TR
CXTA42TR CAD Models
CXTA42TR Part Data Attributes
|
CXTA42TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CXTA42TR
Central Semiconductor Corp
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for CXTA42TR
This table gives cross-reference parts and alternative options found for CXTA42TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXTA42TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXTA42TR13 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | CXTA42TR vs CXTA42TR13 |