Part Details for CY14B101LA-SZ45XI by Cypress Semiconductor
Overview of CY14B101LA-SZ45XI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY14B101LA-SZ45XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9177
|
Newark | Nvsram, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Memory Organisation:128K X 8Bit, Read Access Time:45Ns, Write Access Time:45Ns, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Memory Case Style:Soic, No. Of Pins:32Pins Rohs Compliant: Yes |Cypress Infineon Technologies CY14B101LA-SZ45XI Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5700 | Buy Now |
DISTI #
2932646
|
element14 Asia-Pacific | NV SRAM, PARALLEL, 1MBIT, SOIC-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.6862 / $31.7481 | Buy Now |
|
Flip Electronics | Stock, ship today | 12104 |
|
$10.5000 | RFQ |
Part Details for CY14B101LA-SZ45XI
CY14B101LA-SZ45XI CAD Models
CY14B101LA-SZ45XI Part Data Attributes
|
CY14B101LA-SZ45XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B101LA-SZ45XI
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.726 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for CY14B101LA-SZ45XI
This table gives cross-reference parts and alternative options found for CY14B101LA-SZ45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101LA-SZ45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B101LA-SZ45XIT | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32, | Infineon Technologies AG | CY14B101LA-SZ45XI vs CY14B101LA-SZ45XIT |
CY14B101LA-SZ45XI | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32, | Infineon Technologies AG | CY14B101LA-SZ45XI vs CY14B101LA-SZ45XI |