Filter Your Search
1 - 4 of 4 results
|
CY14B101LA-SZ45XIT
Cypress Semiconductor
|
$19.0790 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.726 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 32 | compliant | EAR99 | 8542.32.00.41 | |||
|
CY14B101LA-SZ45XI
Cypress Semiconductor
|
$23.6650 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.726 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 32 | compliant | EAR99 | 8542.32.00.41 | |||
|
CY14B101LA-SZ45XI
Infineon Technologies AG
|
$28.7372 | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.726 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||
|
CY14B101LA-SZ45XIT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.726 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |