Part Details for CY14B104M-ZSP25XC by Cypress Semiconductor
Overview of CY14B104M-ZSP25XC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for CY14B104M-ZSP25XC
CY14B104M-ZSP25XC CAD Models
CY14B104M-ZSP25XC Part Data Attributes
|
CY14B104M-ZSP25XC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B104M-ZSP25XC
Cypress Semiconductor
Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | ROHS COMPLIANT, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY14B104M-ZSP25XC
This table gives cross-reference parts and alternative options found for CY14B104M-ZSP25XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B104M-ZSP25XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B104M-ZSP25XIT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, TSOP2-54 | Infineon Technologies AG | CY14B104M-ZSP25XC vs CY14B104M-ZSP25XIT |
CY14B104M-ZSP25XI | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY14B104M-ZSP25XC vs CY14B104M-ZSP25XI |
CY14B104M-ZSP25XCT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | Cypress Semiconductor | CY14B104M-ZSP25XC vs CY14B104M-ZSP25XCT |
CY14B104M-ZSP25XIT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY14B104M-ZSP25XC vs CY14B104M-ZSP25XIT |
CY14B104M-ZSP25XI | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, TSOP2-54 | Infineon Technologies AG | CY14B104M-ZSP25XC vs CY14B104M-ZSP25XI |