Part Details for CY14B104M-ZSP25XI by Infineon Technologies AG
Overview of CY14B104M-ZSP25XI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for CY14B104M-ZSP25XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY14B104M-ZSP25XI-ND
|
DigiKey | IC NVSRAM 4MBIT PAR 54TSOP II Min Qty: 25 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
17725 In Stock |
|
$23.7300 | Buy Now |
DISTI #
CY14B104M-ZSP25XI-ND
|
DigiKey | IC NVSRAM 4MBIT PAR 54TSOP II Min Qty: 25 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.3652 | Buy Now |
DISTI #
CY14B104M-ZSP25XI
|
Avnet Americas | NVRAM NVSRAM Parallel 4M-Bit 3.3V 54-Pin TSOP-II - Trays (Alt: CY14B104M-ZSP25XI) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 17725 Partner Stock |
|
$22.0596 / $26.6850 | Buy Now |
DISTI #
CY14B104M-ZSP25XI
|
Avnet Americas | NVRAM NVSRAM Parallel 4M-Bit 3.3V 54-Pin TSOP-II - Trays (Alt: CY14B104M-ZSP25XI) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 779 Partner Stock |
|
$24.1300 / $28.3900 | Buy Now |
DISTI #
727-CY14B104MZSP25XI
|
Mouser Electronics | NVRAM 4Mb 3V 25ns 256K x 16 nvSRAM RoHS: Compliant | 0 |
|
$24.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1080 Package Multiple: 1080 Lead time: 11 Weeks | 0 |
|
$24.9700 | Buy Now |
|
Rochester Electronics | CY14B104M - Non-Volatile SRAM, 256KX16, 25ns PDSO54 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$24.1300 / $28.3900 | Buy Now |
DISTI #
SP005640679
|
EBV Elektronik | NVRAM NVSRAM Parallel 4M-Bit 3.3V 54-Pin TSOP-II (Alt: SP005640679) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY14B104M-ZSP25XI
CY14B104M-ZSP25XI CAD Models
CY14B104M-ZSP25XI Part Data Attributes
|
CY14B104M-ZSP25XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B104M-ZSP25XI
Infineon Technologies AG
Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY14B104M-ZSP25XI
This table gives cross-reference parts and alternative options found for CY14B104M-ZSP25XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B104M-ZSP25XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B104M-ZSP25XIT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, TSOP2-54 | Infineon Technologies AG | CY14B104M-ZSP25XI vs CY14B104M-ZSP25XIT |
CY14B104M-ZSP25XI | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY14B104M-ZSP25XI vs CY14B104M-ZSP25XI |
CY14B104M-ZSP25XC | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | Cypress Semiconductor | CY14B104M-ZSP25XI vs CY14B104M-ZSP25XC |
CY14B104M-ZSP25XCT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | Cypress Semiconductor | CY14B104M-ZSP25XI vs CY14B104M-ZSP25XCT |
CY14B104M-ZSP25XIT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY14B104M-ZSP25XI vs CY14B104M-ZSP25XIT |