Part Details for CY14B256L-SP45XI by Cypress Semiconductor
Results Overview of CY14B256L-SP45XI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B256L-SP45XI Information
CY14B256L-SP45XI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B256L-SP45XI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85979927
|
Verical | NVRAM NVSRAM Parallel 256Kbit 3.3V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 699 |
|
$10.1125 / $12.6375 | Buy Now |
|
DISTI #
85980180
|
Verical | NVRAM NVSRAM Parallel 256Kbit 3.3V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0601 | Americas - 125 |
|
$10.1125 / $12.6375 | Buy Now |
|
|
Rochester Electronics | Non-Volatile SRAM, 32KX8, 45ns PDSO48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1397 |
|
$8.0900 / $10.1100 | Buy Now |
US Tariff Estimator: CY14B256L-SP45XI by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY14B256L-SP45XI
CY14B256L-SP45XI Part Data Attributes
|
|
CY14B256L-SP45XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B256L-SP45XI
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Rohs Compliant, Ssop-48 | |
| Pin Count | 48 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 45 Ns | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Non-Volatile Sram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.794 Mm | |
| Standby Current-Max | 0.003 A | |
| Supply Current-Max | 0.055 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 7.5057 Mm |
Alternate Parts for CY14B256L-SP45XI
This table gives cross-reference parts and alternative options found for CY14B256L-SP45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256L-SP45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY14B256L-SP45XCT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | CY14B256L-SP45XI vs CY14B256L-SP45XCT |
| STK14D88-3R45I | Simtek Corporation | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.25 MM PITCH, PLASTIC, SSOP-48 | CY14B256L-SP45XI vs STK14D88-3R45I |
| STK14D88R45 | Cypress Semiconductor | Check for Price | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO48, 0.300 INCH, 0.25 INCH PITCH, PLASTIC, SSOP-48 | CY14B256L-SP45XI vs STK14D88R45 |
| STK14D88-3R45 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.25 MM PITCH, PLASTIC, SSOP-48 | CY14B256L-SP45XI vs STK14D88-3R45 |
| CY14B256L-SP45XC | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | CY14B256L-SP45XI vs CY14B256L-SP45XC |
| STK14D88-RF45I | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | CY14B256L-SP45XI vs STK14D88-RF45I |
| STK14D88-3R45I | Cypress Semiconductor | Check for Price | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO48, 0.300 INCH, 0.25 MM PITCH, PLASTIC, SSOP-48 | CY14B256L-SP45XI vs STK14D88-3R45I |
| STK14D88-R45I | Simtek Corporation | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.25 INCH PITCH, PLASTIC, SSOP-48 | CY14B256L-SP45XI vs STK14D88-R45I |
| CY14B256LA-SP45XI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | CY14B256L-SP45XI vs CY14B256LA-SP45XI |
CY14B256L-SP45XI Frequently Asked Questions (FAQ)
-
The CY14B256L-SP45XI has an operating temperature range of -40°C to +85°C.
-
It is recommended to power up the VCC supply before the VIO supply, and power down the VIO supply before the VCC supply to prevent latch-up conditions.
-
The recommended clock frequency for the CY14B256L-SP45XI is up to 108 MHz.
-
To prevent bus contention, ensure that only one device is driving the bus at a time. To minimize bus loading, use pull-up resistors and buffer the signals if necessary.
-
During a power failure, the device will automatically reset and all data will be lost. It is recommended to use a capacitor or battery backup to maintain power to the device during power failures.