Memory
CY14B256L-SZ35CT
Cypress Semiconductor
Description: Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32

Overview of CY14B256L-SZ35CT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY14B256L-SZ35CT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14B256L-SZ35CT by Cypress Semiconductor

CY14B256L-SZ35CT
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G32
Length
20.726 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.505 mm
Want to compare parts?
  1. CY14B256L-SZ35CT
    Cypress Semiconductor
    Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32
    VS

Alternate Parts for CY14B256L-SZ35CT

This table gives cross-reference parts and alternative options found for CY14B256L-SZ35CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256L-SZ35CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14D88-3NF35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88-3NF35
STK14D88-NF35ITR Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88-NF35ITR
STK14D88-N35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88-N35I
STK14D88-N35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Simtek Corporation CY14B256L-SZ35CT vs STK14D88-N35
CY14B256L-SZ35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs CY14B256L-SZ35I
STK14D88N35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88N35I
STK14D88-3NF35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88-3NF35I
STK14D88-3N35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88-3N35
CY14B256L-SZ35XIT Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs CY14B256L-SZ35XIT
CY14B256L-SZ35XCT Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs CY14B256L-SZ35XCT
Part Number Description Manufacturer Compare
STK14D88-3NF35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Simtek Corporation CY14B256L-SZ35CT vs STK14D88-3NF35I
STK14D88-N35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88-N35I
STK14D88-NF35ITR Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88-NF35ITR
CY14B256L-SZ35XIT Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs CY14B256L-SZ35XIT
STK14D88-3NF35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88-3NF35
STK14D88-3N35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 Simtek Corporation CY14B256L-SZ35CT vs STK14D88-3N35I
CY14B256L-SZ35XCT Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs CY14B256L-SZ35XCT
STK14D88-3NF35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs STK14D88-3NF35I
STK14D88-N35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Simtek Corporation CY14B256L-SZ35CT vs STK14D88-N35
CY14B256L-SZ35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 Cypress Semiconductor CY14B256L-SZ35CT vs CY14B256L-SZ35I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14B256L-SZ35CT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14B256L-SZ35CT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY14B256L-SZ35CT would you like to use for your alert(s)?
  • Please alert me when CY14B256L-SZ35CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14B256L-SZ35CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14B256L-SZ35CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14B256L-SZ35CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14B256L-SZ35CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14B256L-SZ35CT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: