Part Details for CY14B256L-SZ35XC by Cypress Semiconductor
Overview of CY14B256L-SZ35XC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14B256L-SZ35XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$22.5888 | Buy Now | |
|
Rochester Electronics | CY14B256 - Non-Volatile SRAM, 32KX8, 35ns PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 412 |
|
$9.0500 / $10.6500 | Buy Now |
|
Flip Electronics | Stock | 1479 |
|
RFQ |
Part Details for CY14B256L-SZ35XC
CY14B256L-SZ35XC CAD Models
CY14B256L-SZ35XC Part Data Attributes
|
CY14B256L-SZ35XC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B256L-SZ35XC
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.726 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm |
Alternate Parts for CY14B256L-SZ35XC
This table gives cross-reference parts and alternative options found for CY14B256L-SZ35XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256L-SZ35XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14D88-3NF35 | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35XC vs STK14D88-3NF35 |
STK14D88-NF35ITR | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35XC vs STK14D88-NF35ITR |
STK14D88-N35I | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35XC vs STK14D88-N35I |
STK14D88-N35 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 | Simtek Corporation | CY14B256L-SZ35XC vs STK14D88-N35 |
CY14B256L-SZ35I | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35XC vs CY14B256L-SZ35I |
STK14D88N35I | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35XC vs STK14D88N35I |
STK14D88-3NF35I | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35XC vs STK14D88-3NF35I |
STK14D88-3N35 | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35XC vs STK14D88-3N35 |
CY14B256L-SZ35XIT | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35XC vs CY14B256L-SZ35XIT |
CY14B256L-SZ35XCT | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35XC vs CY14B256L-SZ35XCT |