Part Details for CY14B256P-SFXI by Cypress Semiconductor
Results Overview of CY14B256P-SFXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B256P-SFXI Information
CY14B256P-SFXI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B256P-SFXI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86106722
|
Verical | CY14B256P-SFXI Min Qty: 44 Package Multiple: 1 Date Code: 1201 | Americas - 808 |
|
$6.9625 / $8.7000 | Buy Now |
|
DISTI #
86101418
|
Verical | CY14B256P-SFXI Min Qty: 44 Package Multiple: 1 Date Code: 1301 | Americas - 690 |
|
$6.9625 / $8.7000 | Buy Now |
|
|
Rochester Electronics | CY14B256P-SFXI - NVRAM 256kbit 32k x 8 2.7V - 3.6V SPI 40MHz 9ns 16-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 1498 |
|
$5.5700 / $6.9600 | Buy Now |
US Tariff Estimator: CY14B256P-SFXI by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY14B256P-SFXI
CY14B256P-SFXI Part Data Attributes
|
|
CY14B256P-SFXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B256P-SFXI
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.28 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Non-Volatile Sram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.667 Mm | |
| Standby Current-Max | 0.005 A | |
| Supply Current-Max | 0.01 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.49 Mm |
Alternate Parts for CY14B256P-SFXI
This table gives cross-reference parts and alternative options found for CY14B256P-SFXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256P-SFXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY14B256PA-SFXI | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B256P-SFXI vs CY14B256PA-SFXI |
| CY14B256PA-SFXIT | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B256P-SFXI vs CY14B256PA-SFXIT |
| CY14B256PA-SFXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B256P-SFXI vs CY14B256PA-SFXIT |
| CY14B256PA-SFXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B256P-SFXI vs CY14B256PA-SFXI |
| CY14B256Q2A-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B256P-SFXI vs CY14B256Q2A-SXI |
| CY14B256I-SFXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B256P-SFXI vs CY14B256I-SFXI |
| CY14B256I-SFXI | Infineon Technologies AG | Check for Price | Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B256P-SFXI vs CY14B256I-SFXI |
| CY14B256Q3-SFXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B256P-SFXI vs CY14B256Q3-SFXIT |
| CY14B256Q1A-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B256P-SFXI vs CY14B256Q1A-SXIT |
| CY14B256P-SFXI | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B256P-SFXI vs CY14B256P-SFXI |