Datasheets
CY14B256Q1A-SXI by: Cypress Semiconductor

Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8

Part Details for CY14B256Q1A-SXI by Cypress Semiconductor

Overview of CY14B256Q1A-SXI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY14B256Q1A-SXI

Part # Distributor Description Stock Price Buy
Rochester Electronics CY14B256 - Non-Volatile SRAM, 32KX8, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3760
  • 1 $6.8600
  • 25 $6.7200
  • 100 $6.4500
  • 500 $6.1700
  • 1,000 $5.8300
$5.8300 / $6.8600 Buy Now
Chip1Cloud 256-Kbit (32 K x 8) SPI nvSRAM Infinite read, write, and RECALL cycles 1200
RFQ

Part Details for CY14B256Q1A-SXI

CY14B256Q1A-SXI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY14B256Q1A-SXI Part Data Attributes

CY14B256Q1A-SXI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY14B256Q1A-SXI Cypress Semiconductor Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.889 mm
Memory Density 262144 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code LSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.549 mm
Standby Current-Max 0.00015 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.8985 mm

Alternate Parts for CY14B256Q1A-SXI

This table gives cross-reference parts and alternative options found for CY14B256Q1A-SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256Q1A-SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY14B256P-SFXI Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 Cypress Semiconductor CY14B256Q1A-SXI vs CY14B256P-SFXI
CY14B256I-SFXI Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 Cypress Semiconductor CY14B256Q1A-SXI vs CY14B256I-SFXI
CY14B256I-SFXIT Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 Cypress Semiconductor CY14B256Q1A-SXI vs CY14B256I-SFXIT
CY14B256Q2A-SXIT Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Cypress Semiconductor CY14B256Q1A-SXI vs CY14B256Q2A-SXIT
CY14B256Q2A-SXI Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Cypress Semiconductor CY14B256Q1A-SXI vs CY14B256Q2A-SXI
CY14B256P-SFXIT Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 Cypress Semiconductor CY14B256Q1A-SXI vs CY14B256P-SFXIT
CY14B256PA-SFXI Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 Infineon Technologies AG CY14B256Q1A-SXI vs CY14B256PA-SFXI
CY14B256PA-SFXIT Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 Cypress Semiconductor CY14B256Q1A-SXI vs CY14B256PA-SFXIT
CY14B256Q3-SFXI Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 Cypress Semiconductor CY14B256Q1A-SXI vs CY14B256Q3-SFXI
CY14B256Q3-SFXIT Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 Cypress Semiconductor CY14B256Q1A-SXI vs CY14B256Q3-SFXIT

CY14B256Q1A-SXI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14B256Q1A-SXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14B256Q1A-SXI by Cypress Semiconductor

  • Please alert me when CY14B256Q1A-SXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY14B256Q1A-SXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14B256Q1A-SXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY14B256Q1A-SXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14B256Q1A-SXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14B256Q1A-SXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: