Part Details for CY14B256Q2-LHXIT by Cypress Semiconductor
Overview of CY14B256Q2-LHXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY14B256Q2-LHXIT
CY14B256Q2-LHXIT CAD Models
CY14B256Q2-LHXIT Part Data Attributes
|
CY14B256Q2-LHXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B256Q2-LHXIT
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DFN | |
Package Description | 0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for CY14B256Q2-LHXIT
This table gives cross-reference parts and alternative options found for CY14B256Q2-LHXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256Q2-LHXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N256S0830HDAT225 | 32KX8 STANDARD SRAM, 20ns, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | onsemi | CY14B256Q2-LHXIT vs N256S0830HDAT225 |
23A256T-ISTT-I/ST | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CY14B256Q2-LHXIT vs 23A256T-ISTT-I/ST |
23A256T-I/P | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | CY14B256Q2-LHXIT vs 23A256T-I/P |
N25S818HAT21I | Serial SRAM Memory, 256-kb, 1.8 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | onsemi | CY14B256Q2-LHXIT vs N25S818HAT21I |
N25S818HAT21IT | 32KX8 STANDARD SRAM, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | onsemi | CY14B256Q2-LHXIT vs N25S818HAT21IT |
23A256-ISN-I/SN | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CY14B256Q2-LHXIT vs 23A256-ISN-I/SN |
N256S0818HDAS2-20I | 32KX8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | onsemi | CY14B256Q2-LHXIT vs N256S0818HDAS2-20I |
CY14B256Q2-LHXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, | Infineon Technologies AG | CY14B256Q2-LHXIT vs CY14B256Q2-LHXI |
N25S818HAS21IT | IC 32K X 8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8, Static RAM | onsemi | CY14B256Q2-LHXIT vs N25S818HAS21IT |
CY14E256Q2A-SXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B256Q2-LHXIT vs CY14E256Q2A-SXI |