CY14E256LA-SZ25XIT
Description: Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, SOIC-32

Overview of CY14E256LA-SZ25XIT by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY14E256LA-SZ25XIT by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 50R9217
Newark Non Volatile Srams/Reel Rohs Compliant: Yes |Infineon CY14E256LA-SZ25XIT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Win Source Electronics IC NVSRAM 256KBIT PAR 32SOIC 4545
  • 2 $48.7500
  • 3 $40.0000
  • 4 $38.7500
  • 6 $37.5000
  • 7 $36.2500
  • 10 $32.5000
$32.5000 / $48.7500 Buy Now

CAD Models for CY14E256LA-SZ25XIT by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CY14E256LA-SZ25XIT by Infineon Technologies AG

CY14E256LA-SZ25XIT
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOIC-32
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
20.726 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.008 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.505 mm
Want to compare parts?
  1. CY14E256LA-SZ25XIT
    Infineon Technologies AG
    Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, SOIC-32
    VS

Alternate Parts for CY14E256LA-SZ25XIT

This table gives cross-reference parts and alternative options found for CY14E256LA-SZ25XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14E256LA-SZ25XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY14E256LA-SZ25XI Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, SOIC-32 Infineon Technologies AG CY14E256LA-SZ25XIT vs CY14E256LA-SZ25XI
CY14E256LA-SZ25XI Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor CY14E256LA-SZ25XIT vs CY14E256LA-SZ25XI
CY14E256LA-SZ25XIT Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor CY14E256LA-SZ25XIT vs CY14E256LA-SZ25XIT
Part Number Description Manufacturer Compare
STK15C88-P25I Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation CY14E256LA-SZ25XIT vs STK15C88-P25I
STK11C88-5W25I Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation CY14E256LA-SZ25XIT vs STK11C88-5W25I
CY14E256L-SZ25IT Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 Cypress Semiconductor CY14E256LA-SZ25XIT vs CY14E256L-SZ25IT
STK14C88-S25 32KX8 NON-VOLATILE SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 Cypress Semiconductor CY14E256LA-SZ25XIT vs STK14C88-S25
STK14C88-S25I Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 Simtek Corporation CY14E256LA-SZ25XIT vs STK14C88-S25I
U631H256DC25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation CY14E256LA-SZ25XIT vs U631H256DC25
STK15C88-3W35 32KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY14E256LA-SZ25XIT vs STK15C88-3W35
CY14E256L-SZ25CT Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 Cypress Semiconductor CY14E256LA-SZ25XIT vs CY14E256L-SZ25CT
STK11C88-P25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation CY14E256LA-SZ25XIT vs STK11C88-P25
U631H256DC25G1 32KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor CY14E256LA-SZ25XIT vs U631H256DC25G1

Related Parts for CY14E256LA-SZ25XIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14E256LA-SZ25XIT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14E256LA-SZ25XIT by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY14E256LA-SZ25XIT would you like to use for your alert(s)?
  • Please alert me when CY14E256LA-SZ25XIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14E256LA-SZ25XIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14E256LA-SZ25XIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14E256LA-SZ25XIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14E256LA-SZ25XIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14E256LA-SZ25XIT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: