Filter Your Search
1 - 2 of 2 results
![]() |
CY14E256LA-SZ25XIT
Cypress Semiconductor
|
$14.7103 | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.726 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-32 | 32 | compliant | EAR99 | 8542.32.00.41 | |||
|
CY14E256LA-SZ25XIT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.726 mm | 7.505 mm | INFINEON TECHNOLOGIES AG | SOIC-32 | compliant | Infineon |