There are no models available for this part yet.
Overview of CY15B016Q-SXA by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY15B016Q-SXA by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC9681
|
Newark | F-Ram Memory Serial/Tube |Cypress Infineon Technologies CY15B016Q-SXA RoHS: Not Compliant Min Qty: 2425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for CY15B016Q-SXA by Cypress Semiconductor
Part Data Attributes for CY15B016Q-SXA by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.889 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
MEMORY CIRCUIT
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.727 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.8985 mm
|
Alternate Parts for CY15B016Q-SXA
This table gives cross-reference parts and alternative options found for CY15B016Q-SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY15B016Q-SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47L16-E/P | EEPROM | Microchip Technology Inc | CY15B016Q-SXA vs 47L16-E/P |
47L16-I/ST | EEPROM | Microchip Technology Inc | CY15B016Q-SXA vs 47L16-I/ST |
47L16-E/SN | EEPROM | Microchip Technology Inc | CY15B016Q-SXA vs 47L16-E/SN |
47L16-I/P | EEPROM | Microchip Technology Inc | CY15B016Q-SXA vs 47L16-I/P |
47L16T-E/SN | EEPROM | Microchip Technology Inc | CY15B016Q-SXA vs 47L16T-E/SN |
47L16-I/SN | EEPROM | Microchip Technology Inc | CY15B016Q-SXA vs 47L16-I/SN |
47L16T-I/ST | EEPROM | Microchip Technology Inc | CY15B016Q-SXA vs 47L16T-I/ST |
Related Parts for CY15B016Q-SXA
-
CY15B101N-ZS60XAOther Memory ICs
-
AM30EW-480515TZOther Analog ICs
-
2SK703Power Field-Effect Transistors
-
DF13-15S-1.25CHeaders and Edge Type Connectors
-
CY14V101QS-BK108XQTSRAMs
-
2SK3483-Z-AZSmall Signal Field-Effect Transistors
-
AA05E-012L-150DPower Supply Modules
-
CXA1507-0000-000N0YF235GVisible LEDs
-
CY23S08SI-2Clock Drivers