Part Details for CY22392FC by Cypress Semiconductor
Overview of CY22392FC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CY22392FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$2.3520 / $4.7040 | Buy Now |
|
Quest Components | 200 MHz, OTHER CLOCK GENERATOR, PDSO16 | 9 |
|
$2.2598 / $2.4563 | Buy Now |
|
Quest Components | 200 MHz, OTHER CLOCK GENERATOR, PDSO16 | 28 |
|
$2.4563 / $3.9300 | Buy Now |
|
Quest Components | 200 MHz, OTHER CLOCK GENERATOR, PDSO16 | 32 |
|
$3.1500 / $6.3000 | Buy Now |
|
Rochester Electronics | CY22392 - Programmable PLL Clock Generator Triple RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$1.3100 / $1.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for CY22392FC
CY22392FC CAD Models
CY22392FC Part Data Attributes
|
CY22392FC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22392FC
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FC
This table gives cross-reference parts and alternative options found for CY22392FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22392ZXC-XXXT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FC vs CY22392ZXC-XXXT |
CY22392ZXC-XXX | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FC vs CY22392ZXC-XXX |
CY22392FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FC vs CY22392FXCT |
CY22392ZC-XXX | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FC vs CY22392ZC-XXX |
CY22392FXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FC vs CY22392FXC |