Part Details for CY22392FXCT by Infineon Technologies AG
Overview of CY22392FXCT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CY22392FXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY22392FXCTTR-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5758 | Buy Now |
DISTI #
CY22392FXCT
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP T/R - Tape and Reel (Alt: CY22392FXCT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$16.5351 | Buy Now |
DISTI #
727-CY22392FXCT
|
Mouser Electronics | Clock Generators & Support Products 3-PLL Clk Syn COM RoHS: Compliant | 0 |
|
$13.5700 | Order Now |
|
Future Electronics | CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$13.1300 | Buy Now |
DISTI #
CY22392FXCT
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP T/R - Tape and Reel (Alt: CY22392FXCT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$16.5351 | Buy Now |
DISTI #
CY22392FXCT
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP T/R - Tape and Reel (Alt: CY22392FXCT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$16.5351 | Buy Now |
DISTI #
SP005640931
|
EBV Elektronik | Programmable PLL Clock Generator Triple 16-Pin TSSOP T/R (Alt: SP005640931) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5000 |
|
RFQ |
Part Details for CY22392FXCT
CY22392FXCT CAD Models
CY22392FXCT Part Data Attributes
|
CY22392FXCT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22392FXCT
Infineon Technologies AG
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FXCT
This table gives cross-reference parts and alternative options found for CY22392FXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22392FXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXCT vs CY22392FXC |
CY22392FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXCT vs CY22392FXCT |
CY22392ZXC-XXX | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXCT vs CY22392ZXC-XXX |
CY22392FCT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXCT vs CY22392FCT |