Part Details for CY22392FCT by Cypress Semiconductor
Overview of CY22392FCT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CY22392FCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ |
Part Details for CY22392FCT
CY22392FCT CAD Models
CY22392FCT Part Data Attributes
|
CY22392FCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22392FCT
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FCT
This table gives cross-reference parts and alternative options found for CY22392FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22392ZXC-XXXT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FCT vs CY22392ZXC-XXXT |
CY22392ZXC-XXX | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FCT vs CY22392ZXC-XXX |
CY22392FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FCT vs CY22392FXCT |
CY22392ZC-XXX | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FCT vs CY22392ZC-XXX |
CY22392FXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FCT vs CY22392FXC |
CY22392FC | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FCT vs CY22392FC |