Part Details for CY27C040-90ZIT by Cypress Semiconductor
Overview of CY27C040-90ZIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Part Details for CY27C040-90ZIT
CY27C040-90ZIT CAD Models
CY27C040-90ZIT Part Data Attributes:
|
CY27C040-90ZIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C040-90ZIT
Cypress Semiconductor
OTP ROM, 512KX8, 90ns, CMOS, PDSO32, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CY27C040-90ZIT
This table gives cross-reference parts and alternative options found for CY27C040-90ZIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C040-90ZIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C040-90ZIR | OTP ROM, 512KX8, 90ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY27C040-90ZIT vs CY27C040-90ZIR |
AT27C040-90RC | OTP ROM, 512KX8, 90ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Atmel Corporation | CY27C040-90ZIT vs AT27C040-90RC |
AT27C040-90RI | OTP ROM, 512KX8, 90ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Atmel Corporation | CY27C040-90ZIT vs AT27C040-90RI |
CY27C040-90ZCR | OTP ROM, 512KX8, 90ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY27C040-90ZIT vs CY27C040-90ZCR |
CY27C040-90ZC | OTP ROM, 512KX8, 90ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY27C040-90ZIT vs CY27C040-90ZC |