Part Details for CY27C256-120ZCT by Cypress Semiconductor
Overview of CY27C256-120ZCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for CY27C256-120ZCT
CY27C256-120ZCT CAD Models
CY27C256-120ZCT Part Data Attributes
|
CY27C256-120ZCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256-120ZCT
Cypress Semiconductor
OTP ROM, 32KX8, 120ns, CMOS, PDSO32, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CY27C256-120ZCT
This table gives cross-reference parts and alternative options found for CY27C256-120ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256-120ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C256-120ZIT | OTP ROM, 32KX8, 120ns, CMOS, PDSO32, TSOP-32 | Cypress Semiconductor | CY27C256-120ZCT vs CY27C256-120ZIT |
CY27C256-120ZI | OTP ROM, 32KX8, 120ns, CMOS, PDSO32, TSOP-32 | Cypress Semiconductor | CY27C256-120ZCT vs CY27C256-120ZI |
CY27C256-120ZC | OTP ROM, 32KX8, 120ns, CMOS, PDSO32, TSOP-32 | Cypress Semiconductor | CY27C256-120ZCT vs CY27C256-120ZC |
CY27C256-120ZCR | OTP ROM, 32KX8, 120ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY27C256-120ZCT vs CY27C256-120ZCR |
CY27C256-120ZIR | OTP ROM, 32KX8, 120ns, CMOS, PDSO32, TSOP-32 | Cypress Semiconductor | CY27C256-120ZCT vs CY27C256-120ZIR |