Part Details for CY27C256-150PC by Cypress Semiconductor
Overview of CY27C256-150PC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for CY27C256-150PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$13.1300 | Buy Now | |
|
Quest Components | 140 |
|
$19.3920 / $24.2400 | Buy Now |
Part Details for CY27C256-150PC
CY27C256-150PC CAD Models
CY27C256-150PC Part Data Attributes:
|
CY27C256-150PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256-150PC
Cypress Semiconductor
OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY27C256-150PC
This table gives cross-reference parts and alternative options found for CY27C256-150PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256-150PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C256/BXA-15OT | OTP ROM, 32KX8, 150ns, CMOS, CDIP28 | YAGEO Corporation | CY27C256-150PC vs 27C256/BXA-15OT |
CY27C256A-150PI | OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | CY27C256-150PC vs CY27C256A-150PI |
CY27C256-150PI | OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | CY27C256-150PC vs CY27C256-150PI |
27C256-15N | OTP ROM, 32KX8, 150ns, CMOS, PDIP28 | YAGEO Corporation | CY27C256-150PC vs 27C256-15N |
CY27C256A-150PC | OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | CY27C256-150PC vs CY27C256A-150PC |
AM27X256-150PC | OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | CY27C256-150PC vs AM27X256-150PC |
LH57256-15 | OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sharp Corp | CY27C256-150PC vs LH57256-15 |