Memory
CY27C256-45PI
Cypress Semiconductor
Description: OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of CY27C256-45PI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
X5045PIZ-2.7A Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM
X5045PIZ-2.7 Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM
X5045PIZ-4.5A Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM

CAD Models for CY27C256-45PI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY27C256-45PI by Cypress Semiconductor

CY27C256-45PI
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CY27C256-45PI
    Cypress Semiconductor
    OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for CY27C256-45PI

This table gives cross-reference parts and alternative options found for CY27C256-45PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256-45PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C274-45PI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C274-45PI
CY7C279-45PI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C279-45PI
CY7C271-45PI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C271-45PI
CY7C271A-45PI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C271A-45PI
QP7C271-45PI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Teledyne e2v CY27C256-45PI vs QP7C271-45PI
QP7C271-45DMB OTP ROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Teledyne e2v CY27C256-45PI vs QP7C271-45DMB
CY7C279-45DMB OTP ROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C279-45DMB
CY7C279-45DC OTP ROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C279-45DC
CY7C279-45DI OTP ROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C279-45DI
CY7C274-45DC OTP ROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C274-45DC
Part Number Description Manufacturer Compare
CY7C279-55PC OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C279-55PC
CY7C274-35DI OTP ROM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C274-35DI
CY7C271-55DMB OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C271-55DMB
CY7C279-35DC OTP ROM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C279-35DC
CY7C274-45PI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C274-45PI
CY7C274-55DI OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C274-55DI
27CX256TI-35 OTP ROM, 32KX8, 35ns, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Circuit Technology Corp CY27C256-45PI vs 27CX256TI-35
QP7C271-45PI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Teledyne e2v CY27C256-45PI vs QP7C271-45PI
CY7C279-45PC OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C279-45PC
CY7C271A-35PI OTP ROM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY27C256-45PI vs CY7C271A-35PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY27C256-45PI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY27C256-45PI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY27C256-45PI would you like to use for your alert(s)?
  • Please alert me when CY27C256-45PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY27C256-45PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY27C256-45PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY27C256-45PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY27C256-45PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY27C256-45PI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: