Part Details for CY27C512-90JC by Cypress Semiconductor
Overview of CY27C512-90JC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CY27C512-90JC
CY27C512-90JC CAD Models
CY27C512-90JC Part Data Attributes:
|
CY27C512-90JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C512-90JC
Cypress Semiconductor
OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY27C512-90JC
This table gives cross-reference parts and alternative options found for CY27C512-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C512-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX27C512QC-90 | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | CY27C512-90JC vs MX27C512QC-90 |
AT27BV512-90JC | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CY27C512-90JC vs AT27BV512-90JC |
M27C512-90C1TR | 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C512-90JC vs M27C512-90C1TR |
CY27C512-90JC | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | CY27C512-90JC vs CY27C512-90JC |
CY27C512-90JCT | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C512-90JC vs CY27C512-90JCT |
MX27C512QI-90 | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | CY27C512-90JC vs MX27C512QI-90 |
NM27C512V90 | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | CY27C512-90JC vs NM27C512V90 |
M27C512C | 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C512-90JC vs M27C512C |
AT27C512R-90JA | OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CY27C512-90JC vs AT27C512R-90JA |
27C512-90E/L | 64K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CY27C512-90JC vs 27C512-90E/L |