There are no models available for this part yet.
Overview of CY27C64-200PC by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-0/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH |
CAD Models for CY27C64-200PC by Rochester Electronics LLC
Part Data Attributes for CY27C64-200PC by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
200 ns
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Memory Density
|
65536 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for CY27C64-200PC
This table gives cross-reference parts and alternative options found for CY27C64-200PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C64-200PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C64-150JC | OTP ROM, 8KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | CY27C64-200PC vs CY27C64-150JC |
MX27C4100MC-90 | OTP ROM, 512KX8, 90ns, CMOS, PDSO40, PLASTIC, SOP-40 | Macronix International Co Ltd | CY27C64-200PC vs MX27C4100MC-90 |
TMS27PC256-100FML | 32KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | CY27C64-200PC vs TMS27PC256-100FML |
M27V201-200B6 | 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | CY27C64-200PC vs M27V201-200B6 |
AM28F010-90EI | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Rochester Electronics LLC | CY27C64-200PC vs AM28F010-90EI |
M27V512-250K1 | 64KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C64-200PC vs M27V512-250K1 |
P28F010-65 | Flash, 128KX8, 65ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32 | Intel Corporation | CY27C64-200PC vs P28F010-65 |
AT49F008A-90TI | Flash, 512KX16, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Atmel Corporation | CY27C64-200PC vs AT49F008A-90TI |
HY27UF084G2-TPCB | Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | CY27C64-200PC vs HY27UF084G2-TPCB |
AM28F010-90C4JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | CY27C64-200PC vs AM28F010-90C4JI |