Part Details for CY27H512-45PI by Cypress Semiconductor
Overview of CY27H512-45PI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5045PIZ-2.7A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045PIZ-2.7 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045PIZ-4.5A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM |
Part Details for CY27H512-45PI
CY27H512-45PI CAD Models
CY27H512-45PI Part Data Attributes
|
CY27H512-45PI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27H512-45PI
Cypress Semiconductor
OTP ROM, 64KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY27H512-45PI
This table gives cross-reference parts and alternative options found for CY27H512-45PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H512-45PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27H512-45DMB | OTP ROM, 64KX8, 45ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28 | Cypress Semiconductor | CY27H512-45PI vs CY27H512-45DMB |
MX27C512PI-45 | OTP ROM, 64KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Macronix International Co Ltd | CY27H512-45PI vs MX27C512PI-45 |
MX27C512PC-45 | OTP ROM, 64KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Macronix International Co Ltd | CY27H512-45PI vs MX27C512PC-45 |