Memory
CY27H512-55JIR
Cypress Semiconductor
Description: OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY27H512-55JIR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY27H512-55JIR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY27H512-55JIR by Cypress Semiconductor

CY27H512-55JIR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CY27H512-55JIR
    Cypress Semiconductor
    OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY27H512-55JIR

This table gives cross-reference parts and alternative options found for CY27H512-55JIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H512-55JIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C512R-55JC OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CY27H512-55JIR vs AT27C512R-55JC
AT27C512R-55JIT/R OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27H512-55JIR vs AT27C512R-55JIT/R
IS27HC512-55PL OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc CY27H512-55JIR vs IS27HC512-55PL
AM27C512-55JC OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion CY27H512-55JIR vs AM27C512-55JC
FM27C512V55L OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation CY27H512-55JIR vs FM27C512V55L
AT27C512R-55JCT/R OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27H512-55JIR vs AT27C512R-55JCT/R
AT27I512R-55JI OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CY27H512-55JIR vs AT27I512R-55JI
CY27H512-55JI OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H512-55JIR vs CY27H512-55JI
IS27HC512-55PLI OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc CY27H512-55JIR vs IS27HC512-55PLI
CY27H512-55JCR OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H512-55JIR vs CY27H512-55JCR
Part Number Description Manufacturer Compare
CY27H512-55JCR OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H512-55JIR vs CY27H512-55JCR
AM27C512-55JC5 OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion CY27H512-55JIR vs AM27C512-55JC5
AM27C512-55JC5 OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD CY27H512-55JIR vs AM27C512-55JC5
FM27C512V55L OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation CY27H512-55JIR vs FM27C512V55L
CY27H512-55JIT OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H512-55JIR vs CY27H512-55JIT
CY27H512-55JI OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H512-55JIR vs CY27H512-55JI
AT27C512R-55JCT/R OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27H512-55JIR vs AT27C512R-55JCT/R
IS27HC512-55PLI OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc CY27H512-55JIR vs IS27HC512-55PLI
AT27C512R-55JIT/R OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27H512-55JIR vs AT27C512R-55JIT/R
FM27C512V55LX OTP ROM, 64KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation CY27H512-55JIR vs FM27C512V55LX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY27H512-55JIR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY27H512-55JIR by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY27H512-55JIR would you like to use for your alert(s)?
  • Please alert me when CY27H512-55JIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY27H512-55JIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY27H512-55JIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY27H512-55JIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY27H512-55JIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY27H512-55JIR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: