Part Details for CY62126DV30L-55ZSXE by Cypress Semiconductor
Overview of CY62126DV30L-55ZSXE by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62126DV30L-55ZSXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 64KX16, 55ns PDSO44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1266 |
|
$3.4900 / $4.1100 | Buy Now |
Part Details for CY62126DV30L-55ZSXE
CY62126DV30L-55ZSXE CAD Models
CY62126DV30L-55ZSXE Part Data Attributes
|
CY62126DV30L-55ZSXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62126DV30L-55ZSXE
Cypress Semiconductor
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62126DV30L-55ZSXE
This table gives cross-reference parts and alternative options found for CY62126DV30L-55ZSXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126DV30L-55ZSXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV6416BLL-55TLI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY62126DV30L-55ZSXE vs IS62WV6416BLL-55TLI |
CY62126DV30L-55ZXI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30L-55ZSXE vs CY62126DV30L-55ZXI |
IS62WV6416BLL-55T | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY62126DV30L-55ZSXE vs IS62WV6416BLL-55T |
CY62126DV30L-55ZSE | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30L-55ZSXE vs CY62126DV30L-55ZSE |
CY62126BVLL-55ZIT | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30L-55ZSXE vs CY62126BVLL-55ZIT |
CY62126DV30LL-55ZXI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62126DV30L-55ZSXE vs CY62126DV30LL-55ZXI |
CY62126BVLL-55ZI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30L-55ZSXE vs CY62126BVLL-55ZI |
CY62126DV30LL-55ZIT | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30L-55ZSXE vs CY62126DV30LL-55ZIT |
CY62126VLL-55ZCT | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30L-55ZSXE vs CY62126VLL-55ZCT |
IS62WV6416BLL-55TI | 64KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY62126DV30L-55ZSXE vs IS62WV6416BLL-55TI |