Part Details for IS62WV6416BLL-55T by Integrated Silicon Solution Inc
Overview of IS62WV6416BLL-55T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WV6416BLL-55T
IS62WV6416BLL-55T CAD Models
IS62WV6416BLL-55T Part Data Attributes
|
IS62WV6416BLL-55T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV6416BLL-55T
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62WV6416BLL-55T
This table gives cross-reference parts and alternative options found for IS62WV6416BLL-55T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV6416BLL-55T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV6416BLL-55TLI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV6416BLL-55T vs IS62WV6416BLL-55TLI |
CY62126DV30L-55ZXI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS62WV6416BLL-55T vs CY62126DV30L-55ZXI |
CY62126DV30L-55ZSXE | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS62WV6416BLL-55T vs CY62126DV30L-55ZSXE |
CY62126DV30L-55ZSE | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS62WV6416BLL-55T vs CY62126DV30L-55ZSE |
CY62126BVLL-55ZIT | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS62WV6416BLL-55T vs CY62126BVLL-55ZIT |
CY62126DV30LL-55ZXI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS62WV6416BLL-55T vs CY62126DV30LL-55ZXI |
CY62126BVLL-55ZI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS62WV6416BLL-55T vs CY62126BVLL-55ZI |
CY62126DV30LL-55ZIT | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS62WV6416BLL-55T vs CY62126DV30LL-55ZIT |
CY62126VLL-55ZCT | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS62WV6416BLL-55T vs CY62126VLL-55ZCT |
IS62WV6416BLL-55TI | 64KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV6416BLL-55T vs IS62WV6416BLL-55TI |