Part Details for CY62148ELL-55SXA by Rochester Electronics LLC
Overview of CY62148ELL-55SXA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62148ELL-55SXA
CY62148ELL-55SXA CAD Models
CY62148ELL-55SXA Part Data Attributes
|
CY62148ELL-55SXA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY62148ELL-55SXA
Rochester Electronics LLC
Standard SRAM,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |
Alternate Parts for CY62148ELL-55SXA
This table gives cross-reference parts and alternative options found for CY62148ELL-55SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148ELL-55SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148ELL-55SXI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXA vs CY62148ELL-55SXI |
CY62148ELL-55SXA | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXA vs CY62148ELL-55SXA |
CY62148ELL-55SXE | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXA vs CY62148ELL-55SXE |
CY62148ELL-55SXAT | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | CY62148ELL-55SXA vs CY62148ELL-55SXAT |
CY62148ELL-55SXIT | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXA vs CY62148ELL-55SXIT |