Part Details for CY62148ELL-55SXI by Cypress Semiconductor
Overview of CY62148ELL-55SXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148ELL-55SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 512K X 8 STANDARD SRAM, 55 NS, PDSO32 | 63 |
|
$7.8949 / $12.8025 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 55 NS, PDSO32 | 4 |
|
$9.3885 / $12.8025 | Buy Now |
|
Rochester Electronics | CY62148 - Standard SRAM, 512KX8, 55ns, CMOS, PDSO32 RoHS: Compliant Status: Active Min Qty: 1 | 210 |
|
$5.6900 / $6.6900 | Buy Now |
|
Flip Electronics | Stock, ship today | 2569 |
|
$4.6400 | RFQ |
|
Win Source Electronics | SRAM Chip Async Single 5V 4M-bit 512K x 8 55ns 32-Pin SOIC Tube / IC SRAM 4MBIT 55NS 32SOIC | 26762 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for CY62148ELL-55SXI
CY62148ELL-55SXI CAD Models
CY62148ELL-55SXI Part Data Attributes
|
CY62148ELL-55SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148ELL-55SXI
Cypress Semiconductor
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62148ELL-55SXI
This table gives cross-reference parts and alternative options found for CY62148ELL-55SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148ELL-55SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148ELL-55SXA | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXI vs CY62148ELL-55SXA |
CY62148ELL-55SXE | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXI vs CY62148ELL-55SXE |
CY62148ELL-55SXAT | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | CY62148ELL-55SXI vs CY62148ELL-55SXAT |
CY62148ELL-55SXA | Standard SRAM, | Rochester Electronics LLC | CY62148ELL-55SXI vs CY62148ELL-55SXA |
CY62148ELL-55SXIT | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXI vs CY62148ELL-55SXIT |