Part Details for CY62148ESL-55ZAXIT by Infineon Technologies AG
Overview of CY62148ESL-55ZAXIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148ESL-55ZAXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5223
|
Newark | Sram, 4Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY62148ESL-55ZAXIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.8300 / $8.1400 | Buy Now |
DISTI #
448-CY62148ESL-55ZAXITCT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32STSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1485 In Stock |
|
$5.6936 / $8.3200 | Buy Now |
DISTI #
CY62148ESL-55ZAXIT
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V/5V 4M-Bit 512K x 8 55ns 32-Pin STSOP-I T/R - Tape and Reel (Alt: CY62148ESL-55ZAXIT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY62148ESL55ZAXI
|
Mouser Electronics | SRAM 4Mb 55ns 512K x 8 Low Power SRAM RoHS: Compliant | 2500 |
|
$5.4300 / $7.8300 | Buy Now |
|
Future Electronics | SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 55ns 32-sTSOP RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.3300 | Buy Now |
DISTI #
SP005647709
|
EBV Elektronik | SRAM Chip Async Single 2.5V/3.3V/5V 4M-Bit 512K x 8 55ns 32-Pin STSOP-I T/R (Alt: SP005647709) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62148ESL-55ZAXIT
CY62148ESL-55ZAXIT CAD Models
CY62148ESL-55ZAXIT Part Data Attributes
|
CY62148ESL-55ZAXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62148ESL-55ZAXIT
Infineon Technologies AG
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 8 X 13.40 MM, LEAD FREE, STSOP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
Additional Feature | IT ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY62148ESL-55ZAXIT
This table gives cross-reference parts and alternative options found for CY62148ESL-55ZAXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148ESL-55ZAXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148ESL-55ZAXI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32 | Infineon Technologies AG | CY62148ESL-55ZAXIT vs CY62148ESL-55ZAXI |