Filter Your Search
1 - 2 of 2 results
|
CY62148ESL-55ZAXIT
Infineon Technologies AG
|
$7.5910 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | IT ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 1.5 V | 20 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INFINEON TECHNOLOGIES AG | 8 X 13.40 MM, LEAD FREE, STSOP-32 | compliant | Infineon | |||||
|
CY62148ESL-55ZAXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | IT ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 1.5 V | 20 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 13.40 MM, LEAD FREE, STSOP-32 | compliant | 3A991.B.2.A | 8542.32.00.41 |