Part Details for CY62256L-70SNXC by Cypress Semiconductor
Overview of CY62256L-70SNXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256L-70SNXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC SRAM 32KX8 PD LP 28-SOIC | 66 |
|
$2.9550 / $4.4325 | Buy Now |
|
Quest Components | IC SRAM 32KX8 PD LP 28-SOIC | 4 |
|
$2.9550 / $4.4325 | Buy Now |
|
Rochester Electronics | Standard SRAM, 32KX8, 70ns PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1150 |
|
$1.9700 / $2.3200 | Buy Now |
Part Details for CY62256L-70SNXC
CY62256L-70SNXC CAD Models
CY62256L-70SNXC Part Data Attributes
|
CY62256L-70SNXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256L-70SNXC
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm |
Alternate Parts for CY62256L-70SNXC
This table gives cross-reference parts and alternative options found for CY62256L-70SNXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256L-70SNXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84256C-70LL | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | CY62256L-70SNXC vs MB84256C-70LL |
HY62256ALJ-70I | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CY62256L-70SNXC vs HY62256ALJ-70I |
MB84256C-70LLPF | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | CY62256L-70SNXC vs MB84256C-70LLPF |
CY62256NL-70SNC | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256L-70SNXC vs CY62256NL-70SNC |
MB84256C-70L | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | CY62256L-70SNXC vs MB84256C-70L |
MB84256C-70LPF | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | CY62256L-70SNXC vs MB84256C-70LPF |
MB84256C-70LLPFER | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | CY62256L-70SNXC vs MB84256C-70LLPFER |
MB84256C-70LPF | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | CY62256L-70SNXC vs MB84256C-70LPF |
GM76C256CLLFW-70/E | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | SK Hynix Inc | CY62256L-70SNXC vs GM76C256CLLFW-70/E |
GM76C256BLR-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | CY62256L-70SNXC vs GM76C256BLR-70 |