Logic
CY74FCT138ATSOCTG4
Texas Instruments
Description: FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16

Overview of CY74FCT138ATSOCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for CY74FCT138ATSOCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT138ATSOCTG4 by Texas Instruments

CY74FCT138ATSOCTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.8 ns
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CY74FCT138ATSOCTG4
    Texas Instruments
    FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16
    VS

Alternate Parts for CY74FCT138ATSOCTG4

This table gives cross-reference parts and alternative options found for CY74FCT138ATSOCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138ATSOCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT138ATNM96 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 Intersil Corporation CY74FCT138ATSOCTG4 vs CD74FCT138ATNM96
CD74FCT138ATNM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor CY74FCT138ATSOCTG4 vs CD74FCT138ATNM
CD74FCT138ATQM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor CY74FCT138ATSOCTG4 vs CD74FCT138ATQM96
IDT74FCT138ATDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc CY74FCT138ATSOCTG4 vs IDT74FCT138ATDC
PI74FCT138ATS Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT138ATSOCTG4 vs PI74FCT138ATS
PI74FCT138ATSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT138ATSOCTG4 vs PI74FCT138ATSX
QS74FCT138ATSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT138ATSOCTG4 vs QS74FCT138ATSOB
PI74FCT138ATQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation CY74FCT138ATSOCTG4 vs PI74FCT138ATQ
CD74FCT138ATM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor CY74FCT138ATSOCTG4 vs CD74FCT138ATM96
QS54FCT138ATS1B Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT138ATSOCTG4 vs QS54FCT138ATS1B
Part Number Description Manufacturer Compare
QS54FCT138DTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT138ATSOCTG4 vs QS54FCT138DTS1
CY74FCT138CTSOCTE4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments CY74FCT138ATSOCTG4 vs CY74FCT138CTSOCTE4
CD74FCT138ATM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor CY74FCT138ATSOCTG4 vs CD74FCT138ATM96
CY74FCT138ATSOCTE4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments CY74FCT138ATSOCTG4 vs CY74FCT138ATSOCTE4
PI74FCT138ATQX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation CY74FCT138ATSOCTG4 vs PI74FCT138ATQX
P74FCT138TSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation CY74FCT138ATSOCTG4 vs P74FCT138TSO
QS54FCT138ATS1B Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT138ATSOCTG4 vs QS54FCT138ATS1B
CY74FCT138ATSOC 1-of-8 Decoder 16-SOIC -40 to 85 Texas Instruments CY74FCT138ATSOCTG4 vs CY74FCT138ATSOC
CY74FCT138CTSOC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor CY74FCT138ATSOCTG4 vs CY74FCT138CTSOC
CD74FCT138ATQM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor CY74FCT138ATSOCTG4 vs CD74FCT138ATQM

Related Parts for CY74FCT138ATSOCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT138ATSOCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT138ATSOCTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT138ATSOCTG4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT138ATSOCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT138ATSOCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT138ATSOCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT138ATSOCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT138ATSOCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT138ATSOCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: