Part Details for CY74FCT157CTSOCTG4 by Texas Instruments
Overview of CY74FCT157CTSOCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT157CTSOCTG4
CY74FCT157CTSOCTG4 CAD Models
CY74FCT157CTSOCTG4 Part Data Attributes:
|
CY74FCT157CTSOCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT157CTSOCTG4
Texas Instruments
FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT157CTSOCTG4
This table gives cross-reference parts and alternative options found for CY74FCT157CTSOCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT157CTSOCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT157CTSOG | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCTG4 vs 74FCT157CTSOG |
PI74FCT157CTS | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT157CTSOCTG4 vs PI74FCT157CTS |
IDT74FCT157CTSO | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCTG4 vs IDT74FCT157CTSO |
CY74FCT157CTSOCG4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT157CTSOCTG4 vs CY74FCT157CTSOCG4 |
CY74FCT157CTSOCT | Quad 2-Input Multiplexer 16-SOIC -40 to 85 | Texas Instruments | CY74FCT157CTSOCTG4 vs CY74FCT157CTSOCT |
IDT74FCT157CTSO8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCTG4 vs IDT74FCT157CTSO8 |
74FCT157CTSOG8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCTG4 vs 74FCT157CTSOG8 |
CD74FCT157CTNM | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT157CTSOCTG4 vs CD74FCT157CTNM |
IDT74FCT157CTSOG8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCTG4 vs IDT74FCT157CTSOG8 |
CD74FCT157CTM | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT157CTSOCTG4 vs CD74FCT157CTM |