| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT162373CTPVC | Texas Instruments | $0.7754 | Bus Driver, FCT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs CY74FCT162373CTPVC |
| IDT74FCT162373TPV | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs IDT74FCT162373TPV |
| PI74FCT162373CTVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs PI74FCT162373CTVX |
| 74FCT162373CTPVCT | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs 74FCT162373CTPVCT |
| 74FCT162373CTPVG | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs 74FCT162373CTPVG |
| IDT74FCT162373CTPVG | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs IDT74FCT162373CTPVG |
| IDT74FCT162373ATPV8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs IDT74FCT162373ATPV8 |
| CY74FCT162373TPVC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs CY74FCT162373TPVC |
| FCT162373CTPVCTG4 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs FCT162373CTPVCTG4 |
| PI74FCT162373ATVE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT162373ATPVC vs PI74FCT162373ATVE |
Part Details for CY74FCT162373ATPVC by Texas Instruments
Results Overview of CY74FCT162373ATPVC by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT162373ATPVC Information
CY74FCT162373ATPVC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT162373ATPVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86277790
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1401 | Americas - 6585 |
|
$1.3875 / $1.6500 | Buy Now |
|
DISTI #
86277900
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0401 | Americas - 5175 |
|
$1.3875 / $1.6500 | Buy Now |
|
DISTI #
86277774
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1101 | Americas - 5025 |
|
$1.3875 / $1.6500 | Buy Now |
|
DISTI #
86277874
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 9901 | Americas - 2896 |
|
$1.3875 / $1.6500 | Buy Now |
|
DISTI #
86277956
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0501 | Americas - 675 |
|
$1.3875 / $1.6500 | Buy Now |
|
DISTI #
86278401
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0701 | Americas - 400 |
|
$1.3875 / $1.6500 | Buy Now |
|
DISTI #
86278519
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 | Americas - 393 |
|
$1.3875 / $1.6500 | Buy Now |
|
DISTI #
86277683
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0601 | Americas - 259 |
|
$1.3875 / $1.6500 | Buy Now |
|
|
Bristol Electronics | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube Min Qty: 1 | 175 |
|
$1.1902 / $2.6448 | Buy Now |
|
|
Quest Components | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 140 |
|
$1.7200 / $3.4400 | Buy Now |
US Tariff Estimator: CY74FCT162373ATPVC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT162373ATPVC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CY74FCT162373ATPVC Part Data Attributes
|
|
CY74FCT162373ATPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162373ATPVC
Texas Instruments
Bus Driver, FCT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.5 Ma | |
| Prop. Delay@Nom-Sup | 5.2 Ns | |
| Propagation Delay (tpd) | 6.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.49 Mm |
Alternate Parts for CY74FCT162373ATPVC
This table gives cross-reference parts and alternative options found for CY74FCT162373ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162373ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CY74FCT162373ATPVC Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following the guidelines in the 'High-Speed Board Layout Guidelines' application report (SLVA626) for optimal performance. This includes using a solid ground plane, minimizing trace lengths, and using controlled impedance traces.
-
To ensure signal integrity, use a termination scheme such as series termination or parallel termination, and consider using a signal integrity analysis tool like TI's IBIS Model or a third-party tool like HyperLynx to simulate and optimize the design.
-
The maximum operating frequency of the CY74FCT162373ATPVC is 200 MHz, but this can vary depending on the specific application and system design. It's recommended to consult the datasheet and perform simulations to determine the maximum frequency for a specific design.
-
It's recommended to follow the power sequencing guidelines in the datasheet and ensure that the power supply voltage (VCC) is stable and within the recommended range before applying clock and input signals. A power-up reset circuit can be implemented using a voltage supervisor or a reset generator IC.
-
The recommended method for thermal management is to use a heat sink or a thermal pad on the exposed pad of the QFN package. Ensure good thermal conductivity between the device and the heat sink or thermal pad, and follow the thermal design guidelines in the datasheet.