Part Details for CY74FCT16244ATPVC by Cypress Semiconductor
Overview of CY74FCT16244ATPVC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT16244ATPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 677 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, SSOP | 35 |
|
$0.5940 / $0.9900 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, SSOP | 225 |
|
$0.4950 / $1.6500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, SSOP | 43 |
|
$0.9900 / $1.6500 | Buy Now |
Part Details for CY74FCT16244ATPVC
CY74FCT16244ATPVC CAD Models
CY74FCT16244ATPVC Part Data Attributes:
|
CY74FCT16244ATPVC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16244ATPVC
Cypress Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT16244ATPVC
This table gives cross-reference parts and alternative options found for CY74FCT16244ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16244ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT16244ATV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16244ATPVC vs PI74FCT16244ATV |
74FCT16244ATPVG | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, SSOP-48 | Rochester Electronics LLC | CY74FCT16244ATPVC vs 74FCT16244ATPVG |
PI74FCT16244ATVX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16244ATPVC vs PI74FCT16244ATVX |
74FCT16244ATPVCTG4 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CY74FCT16244ATPVC vs 74FCT16244ATPVCTG4 |
CY74FCT16244ATPVCT | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CY74FCT16244ATPVC vs CY74FCT16244ATPVCT |
IDT74FCT16244ATPVG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT16244ATPVC vs IDT74FCT16244ATPVG8 |
PI74FCT16244ATVE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16244ATPVC vs PI74FCT16244ATVE |
74FCT16244ATPVG | 16-Bit Buffer/Line Driver, SSOP30/Tube | Renesas Electronics Corporation | CY74FCT16244ATPVC vs 74FCT16244ATPVG |
74FCT16244ATPVG | SSOP-48, Tube | Integrated Device Technology Inc | CY74FCT16244ATPVC vs 74FCT16244ATPVG |
CD74FCT16244ATSM | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | CY74FCT16244ATPVC vs CD74FCT16244ATSM |