Logic
CY74FCT16244ATPVCT
Description: FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48

Overview of CY74FCT16244ATPVCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT16244ATPVCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 14000
  • 1 $0.9328
  • 25 $0.9141
  • 100 $0.8768
  • 500 $0.8395
  • 1,000 $0.7929
$0.7929 / $0.9328 Buy Now

CAD Models for CY74FCT16244ATPVCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT16244ATPVCT by Texas Instruments

CY74FCT16244ATPVCT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. CY74FCT16244ATPVCT
    Texas Instruments
    FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48
    VS

Alternate Parts for CY74FCT16244ATPVCT

This table gives cross-reference parts and alternative options found for CY74FCT16244ATPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16244ATPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT16244ATPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT16244ATPVCT vs 74FCT16244ATPV
PI74FCT16244ATVEX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ATPVCT vs PI74FCT16244ATVEX
74FCT16244ATPV8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT16244ATPVCT vs 74FCT16244ATPV8
74FCT16244ATPVG SSOP-48, Tube Integrated Device Technology Inc CY74FCT16244ATPVCT vs 74FCT16244ATPVG
CD74FCT16244ATSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CY74FCT16244ATPVCT vs CD74FCT16244ATSM
IDT74FCT16244ATPVG8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT16244ATPVCT vs IDT74FCT16244ATPVG8
CY74FCT16244ATPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16244ATPVCT vs CY74FCT16244ATPVC
CD74FCT16244ATSM FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC CY74FCT16244ATPVCT vs CD74FCT16244ATSM
PI74FCT16244ATVX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ATPVCT vs PI74FCT16244ATVX
IDT74FCT16244ATPV8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, MO-11-AA, SSOP-48 Integrated Device Technology Inc CY74FCT16244ATPVCT vs IDT74FCT16244ATPV8
Part Number Description Manufacturer Compare
IDT74FCT16244ATPVG8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT16244ATPVCT vs IDT74FCT16244ATPVG8
74FCT16244ATPVCG4 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT16244ATPVCT vs 74FCT16244ATPVCG4
PI74FCT16244ATVX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ATPVCT vs PI74FCT16244ATVX
PI74FCT16244ATV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244ATPVCT vs PI74FCT16244ATV
CY74FCT16244ATPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16244ATPVCT vs CY74FCT16244ATPVC
IDT74FCT16244ATPVG8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT16244ATPVCT vs IDT74FCT16244ATPVG8
74FCT16244ATPVG8 SSOP-48, Reel Integrated Device Technology Inc CY74FCT16244ATPVCT vs 74FCT16244ATPVG8
CD74FCT16244ATSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CY74FCT16244ATPVCT vs CD74FCT16244ATSM
IDT74FCT16244ATPVG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, MO-11-AA, SSOP-48 Integrated Device Technology Inc CY74FCT16244ATPVCT vs IDT74FCT16244ATPVG
CD74FCT16244ATSM FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC CY74FCT16244ATPVCT vs CD74FCT16244ATSM

Related Parts for CY74FCT16244ATPVCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT16244ATPVCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT16244ATPVCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT16244ATPVCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT16244ATPVCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT16244ATPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT16244ATPVCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT16244ATPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT16244ATPVCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT16244ATPVCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: