| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74FCT162245DTSM | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs CD74FCT162245DTSM |
| PI5C16245VX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs PI5C16245VX |
| PI5C162245VX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs PI5C162245VX |
| PI5C162245VE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs PI5C162245VE |
| 74FCT162245TPVG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs 74FCT162245TPVG |
| 74FCT16244TPVG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs 74FCT16244TPVG |
| 54FCT16245ATPVG | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs 54FCT16245ATPVG |
| PI74FCT16244CTVE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs PI74FCT16244CTVE |
| 74FCT16244TPVCG4 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs 74FCT16244TPVCG4 |
| CD74FCT16244DTSM | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | CY74FCT16244TPVC vs CD74FCT16244DTSM |
Part Details for CY74FCT16244TPVC by Texas Instruments
Results Overview of CY74FCT16244TPVC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT16244TPVC Information
CY74FCT16244TPVC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT16244TPVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86277692
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin SSOP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 1001 | Americas - 9181 |
|
$1.7375 / $2.0625 | Buy Now |
|
DISTI #
86278033
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin SSOP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 0701 | Americas - 300 |
|
$1.7375 / $2.0625 | Buy Now |
|
|
Rochester Electronics | Bus Driver, FCT Series, 16-Func, 4-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9481 |
|
$1.3900 / $1.7400 | Buy Now |
US Tariff Estimator: CY74FCT16244TPVC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT16244TPVC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CY74FCT16244TPVC Part Data Attributes
|
|
CY74FCT16244TPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16244TPVC
Texas Instruments
Bus Driver, FCT Series, 16-Func, 4-Bit, True Output, CMOS, PDSO48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.5 Ma | |
| Prop. Delay@Nom-Sup | 6.5 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.49 Mm |
Alternate Parts for CY74FCT16244TPVC
This table gives cross-reference parts and alternative options found for CY74FCT16244TPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16244TPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CY74FCT16244TPVC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CY74FCT16244TPVC is 4.5V to 5.5V.
-
Yes, the CY74FCT16244TPVC is compatible with 3.3V systems, but it may not operate at the full speed and may have reduced output drive capability.
-
The maximum clock frequency supported by CY74FCT16244TPVC is 100 MHz.
-
No, the CY74FCT16244TPVC does not have built-in termination resistors. External termination resistors are required to ensure signal integrity.
-
Yes, the CY74FCT16244TPVC is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.