| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT162827ATPVCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT162827CTPVC vs CY74FCT162827ATPVCT |
| PI74FCT162H827CTV | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT162827CTPVC vs PI74FCT162H827CTV |
| CY74FCT162827CTPVCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT162827CTPVC vs CY74FCT162827CTPVCT |
| PI74FCT162827ETV | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT162827CTPVC vs PI74FCT162827ETV |
| PI74FCT162827BTVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT162827CTPVC vs PI74FCT162827BTVX |
| PI74FCT162H827CTVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT162827CTPVC vs PI74FCT162H827CTVX |
| 74FCT162827CTPVG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT162827CTPVC vs 74FCT162827CTPVG8 |
| CY74FCT162827ETPVC | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | CY74FCT162827CTPVC vs CY74FCT162827ETPVC |
| CY74FCT162827ETPVCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT162827CTPVC vs CY74FCT162827ETPVCT |
| IDT74FCT162827BTPVT/R | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT162827CTPVC vs IDT74FCT162827BTPVT/R |
Part Details for CY74FCT162827CTPVC by Texas Instruments
Results Overview of CY74FCT162827CTPVC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT162827CTPVC Information
CY74FCT162827CTPVC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT162827CTPVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | 9465 |
|
RFQ |
US Tariff Estimator: CY74FCT162827CTPVC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT162827CTPVC Part Data Attributes
|
|
CY74FCT162827CTPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162827CTPVC
Texas Instruments
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, 0.635 Mm Pitch, Plastic, Ssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.415 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 10 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 20.5 Ma | |
| Prop. Delay@Nom-Sup | 4.2 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 7.49 Mm |
Alternate Parts for CY74FCT162827CTPVC
This table gives cross-reference parts and alternative options found for CY74FCT162827CTPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162827CTPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.