| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QS74FCT163646CPA | Quality Semiconductor Inc | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163646CPACT vs QS74FCT163646CPA |
| CY74FCT163646CPACT | Cypress Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163646CPACT vs CY74FCT163646CPACT |
| CY74FCT163646CPAC | Texas Instruments | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163646CPACT vs CY74FCT163646CPAC |
| CY74FCT163646APACT | Cypress Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163646CPACT vs CY74FCT163646APACT |
| PI74FCT163646ATA | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163646CPACT vs PI74FCT163646ATA |
| IDT74FCT163646PAT/R | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163646CPACT vs IDT74FCT163646PAT/R |
| CY74FCT163646APAC | Cypress Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163646CPACT vs CY74FCT163646APAC |
Part Details for CY74FCT163646CPACT by Texas Instruments
Results Overview of CY74FCT163646CPACT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT163646CPACT Information
CY74FCT163646CPACT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT163646CPACT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 6754 |
|
RFQ |
US Tariff Estimator: CY74FCT163646CPACT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT163646CPACT Part Data Attributes
|
|
CY74FCT163646CPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163646CPACT
Texas Instruments
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | 0.240 Inch, Tssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 14 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP56,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 4.1 Ma | |
| Prop. Delay@Nom-Sup | 5.4 Ns | |
| Propagation Delay (tpd) | 5.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 6.1 Mm |
Alternate Parts for CY74FCT163646CPACT
This table gives cross-reference parts and alternative options found for CY74FCT163646CPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163646CPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.