| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT2574ATSOC | Texas Instruments | $0.7200 | Bus Driver, FCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT2574ATSOCT vs CY74FCT2574ATSOC |
| CY74FCT2574ATSOCG4 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT2574ATSOCT vs CY74FCT2574ATSOCG4 |
| CY74FCT2574ATSOC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT2574ATSOCT vs CY74FCT2574ATSOC |
| CY74FCT2574ATSOC | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | CY74FCT2574ATSOCT vs CY74FCT2574ATSOC |
| 74FCT574ATSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT2574ATSOCT vs 74FCT574ATSO8 |
| CD74FCT2574ATM | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CY74FCT2574ATSOCT vs CD74FCT2574ATM |
| CY74FCT2574ATSOCT | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | CY74FCT2574ATSOCT vs CY74FCT2574ATSOCT |
| QS74FCT2574ATSO | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT2574ATSOCT vs QS74FCT2574ATSO |
| 74FCT2574ATSOCTE4 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT2574ATSOCT vs 74FCT2574ATSOCTE4 |
| IDT74FCT574ATSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT2574ATSOCT vs IDT74FCT574ATSO8 |
Part Details for CY74FCT2574ATSOCT by Texas Instruments
Results Overview of CY74FCT2574ATSOCT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT2574ATSOCT Information
CY74FCT2574ATSOCT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT2574ATSOCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CY74FCT2574ATSOCT-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4909 / $0.5270 | Buy Now |
|
DISTI #
85976700
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0001 | Americas - 22000 |
|
$0.4105 / $0.5959 | Buy Now |
|
DISTI #
85976900
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 630 Package Multiple: 1 | Americas - 14000 |
|
$0.4105 / $0.5959 | Buy Now |
|
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.3284 / $0.5297 | Buy Now |
US Tariff Estimator: CY74FCT2574ATSOCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT2574ATSOCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CY74FCT2574ATSOCT Part Data Attributes
|
|
CY74FCT2574ATSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2574ATSOCT
Texas Instruments
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Broadside Version Of 2374 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 12.2 Ma | |
| Prop. Delay@Nom-Sup | 6.5 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for CY74FCT2574ATSOCT
This table gives cross-reference parts and alternative options found for CY74FCT2574ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2574ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.