There are no models available for this part yet.
Overview of CY7B154-15PC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
CAD Models for CY7B154-15PC by Cypress Semiconductor
Part Data Attributes for CY7B154-15PC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
Additional Feature
|
AUTOMATIC POWER-DOWN
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
35.4965 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX4
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.826 mm
|
Supply Current-Max
|
0.135 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for CY7B154-15PC
This table gives cross-reference parts and alternative options found for CY7B154-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B154-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6209CP15 | 64KX4 STANDARD SRAM, 15ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | CY7B154-15PC vs MCM6209CP15 |
CY7B195-15DMB | Standard SRAM, 64KX4, 15ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | CY7B154-15PC vs CY7B195-15DMB |
KM64258CP-15 | Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | CY7B154-15PC vs KM64258CP-15 |
CY7C192-15PC | Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 | Cypress Semiconductor | CY7B154-15PC vs CY7C192-15PC |
QS86446-15LRB | Cache Tag SRAM, 64KX4, 15ns, CMOS, CQCC28, | Quality Semiconductor Inc | CY7B154-15PC vs QS86446-15LRB |
QS86442-15P | Cache Tag SRAM, 64KX4, 15ns, CMOS, PDIP28, | Quality Semiconductor Inc | CY7B154-15PC vs QS86442-15P |
CY7C194BN-15PC | Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 6.60 X 31.80 MM, 3.50 MM HEIGHT, DIP-24 | Cypress Semiconductor | CY7B154-15PC vs CY7C194BN-15PC |
PDM41258SA15DI | Standard SRAM, 64KX4, 15ns, CMOS, CDIP24 | Paradigm Technology Inc | CY7B154-15PC vs PDM41258SA15DI |
MM1Z-65898-15 | Standard SRAM, 64KX4, 15ns, BICMOS, CDIP24 | Matra MHS | CY7B154-15PC vs MM1Z-65898-15 |
MT5C2565C-15L/XT | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | CY7B154-15PC vs MT5C2565C-15L/XT |