Part Details for CY7C1021CV33-12BAI by Cypress Semiconductor
Overview of CY7C1021CV33-12BAI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1021CV33-12BAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1021CV33-12BAI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 48FBGA Min Qty: 116 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2425 In Stock |
|
$2.6000 | Buy Now |
|
Rochester Electronics | 64K x 16 3.3V CPG R7 ASYNC SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2425 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for CY7C1021CV33-12BAI
CY7C1021CV33-12BAI CAD Models
CY7C1021CV33-12BAI Part Data Attributes
|
CY7C1021CV33-12BAI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021CV33-12BAI
Cypress Semiconductor
Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for CY7C1021CV33-12BAI
This table gives cross-reference parts and alternative options found for CY7C1021CV33-12BAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021CV33-12BAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM616V1002CFI-12 | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY7C1021CV33-12BAI vs KM616V1002CFI-12 |
CY7C1021CV33-12BAI | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | CY7C1021CV33-12BAI vs CY7C1021CV33-12BAI |
CY7C1021CV33-12BAXI | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | CY7C1021CV33-12BAI vs CY7C1021CV33-12BAXI |
CY7C1021V33-12BAI | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | Cypress Semiconductor | CY7C1021CV33-12BAI vs CY7C1021V33-12BAI |
CY7C1021BV33-12BAI | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | CY7C1021CV33-12BAI vs CY7C1021BV33-12BAI |
K6R1016V1C-FI12 | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY7C1021CV33-12BAI vs K6R1016V1C-FI12 |